METRISO PRO - SET | Gossen Metrawatt
Insulation tester, METRISO PRO - SET
Order No.: 21K5389
EAN: 4012932126204
MPN:
METRISO PRO - SET
M551R
Unit Price (€ / pc.)
1,824.27 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Low ohm meter, M551R, Gossen Metrawatt
Analog insulation, low resistance and voltage meter with test probe for remote triggering and pocket.
Technical specifications
Version | Isolationsprüfgerät | |
Batteries | AA | |
Measurement Standard | VDE 0413 | |
Degree of protection (IP) | IP52 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |