METRISO XTRA | Gossen Metrawatt

Insulation tester, METRISO XTRA

Order No.: 21K5383
EAN: 4012932126143
MPN:
METRISO XTRA
M550S
METRISO XTRA Gossen Metrawatt VDE-Testers, Equipment Testers
Image may differ
Unit Price (€ / pc.)
1,904.00 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,904.00 €

Insulation measuring device, M550S, Gossen Metrawatt

High precision insulation, low impedance and voltage meter - with memory

Compact and robust for rough service applications and laboratory use

Technical specifications
Version Isolationsprüfgerät
Batteries AA
Measurement Standard VDE 0413
Degree of protection (IP) IP52
Logistics
Country of origin DE
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes