PROFITEST PRIME | Gossen Metrawatt

Testing device for electrical systems and machines, M516G

Order No.: 24K2390
EAN: 4012932136432
MPN:
PROFITEST PRIME
M516G
Series: PROFITEST PRIME
Gossen Metrawatt
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5,295.50 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5,295.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,295.50 €

Test instrument, PROFITEST PRIME, Gossen Metrawatt

The PROFITEST PRIME is a test instrument for testing the effectiveness of protective measures in electrical installations per IEC 60364-6 and DIN EN 50110-1, machines and systems per DIN EN 60204-1 and DIN EN 61439-1, PV systems per DIN EN 62446 and electric charging stations per IEC 61851-1.

Features

  • Testing of RCMs and IMDs
  • Measurement of leakage and differential current
  • Measurement of temperature and humidity
  • Mains and battery operation (with limited functionality)
  • Bluetooth and USB interfaces
  • Intuitive operation
  • Efficient work
  • Standards-compliant testing
  • Legally secure documentation
Technical specifications
Version device tester
Batteries 3 x lithium
Measurement Standard VDE 0100/600
Degree of protection (IP) IP40/IP65
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes