SECUTEST BASE IQ | Gossen Metrawatt

Tester for testing electrical safety of device, SECUTEST BASE IQ

Order No.: 21K5420
EAN: 4012932132120
MPN:
SECUTEST BASE IQ
M705A
Series: SECUTEST
SECUTEST BASE IQ Gossen Metrawatt VDE-Testers, Equipment Testers Image 1
SECUTEST BASE IQ Gossen Metrawatt VDE-Testers, Equipment Testers Image 2
SECUTEST BASE IQ Gossen Metrawatt VDE-Testers, Equipment Testers Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Device tester SECUTEST ST BASE, CAT II 250 V, 500 V (DC), 230 V (AC)
Device tester SECUTEST ST BASE, CAT II 250 V, 500 V (DC), 230 V (AC)
Order No.: 24K1535
Manufacturer: Gossen Metrawatt
per pc. 3,355.80 € *
*incl. VAT plus shipping costs

Test equipment, M705A, Gossen Metrawatt

Test device with standard-compliant test sequences for testing the electrical safety of equipment after repair and on the occasion of a repeat test (DGUV regulation 3, MPBetreibV) including database software IZYTRONIQ..,  The Secutest BASE IQ offers all measurement and test functions for testing the effectiveness of protective measures on electrical equipment, medical devices and welding equipment - both with predefined and optionally with programmable test sequences that are necessary according to the test standards VDE 0701-0702, IEC/EN 62353 (VDE 0751) and IEC/EN 60974-4 (VDE 0544-4)., The new even further optimized measurement cycles ensure even more measurements per day. And operation is so simple that tests can be performed without any special knowledge. With the SECUTEST BASE IQ service guarantee, you can be sure that your test instrument will still be up to date in 10 years. It is not for nothing that the SECUTEST has been used by some of our customers for over 20 years - and is the best-selling safety tester for all devices with and without plugs up to 400 volts.

Features

  • Preconfigured test sequences for fast testing of electrical equipment
  • Suitable for use by instructed persons
  • Extensive data management and storage concept for automatic test sequence and individual measurements for up to 50,000 data records
  • Quick access to the measurement and test functions via rotary switches, direct selection keys and SoftKeys
Technical specifications
Version Prüfgerät
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement