SECUTEST ST PRIME | Gossen Metrawatt
Test device for testing electrical appliancesSECUTEST ST PRIME
Electrical appliances testing device, M707H, Gossen Metrawatt
With its integrated HV test functionality, the tester is used in the production environment of electrical equipment. The aim of the voltage test is to verify the insulation capacity of the equipment as part of routine tests. This checks the correct design with regard to clearances and creepage distances, as well as detecting possible faults in the manufacturing process. As a compact and user-friendly device with integrated preconfigured test sequences, SECUTEST ST PRIME simplifies the work routine of the qualified electrician. With a 10-year service guarantee and a versatile range of test functions, the new safety tester impresses with its promise of quality and offers corresponding future security.
Features
- Automated operator guidance High-resolution colour 4.3’ TFT display
- USB interface for bidirectional data transfer
- Possibility of direct control via REMOTE interface
- Comprehensive data management and storage concept for automatic test sequences and individual measurements for up to 50,000 data records
Scope of delivery
- 1 x SECUTEST ST PRIME 25 A
- 1 x Mains connection cable
- 1 x Test probe (2 m uncoiled)
- 1 x Clip-on crocodile clip
- 1 x USB cable (type A to B, length 1.0 m)
Version | Prüfgerät | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP20/IP40 |
Country of origin | DE |
Customs tariff number | 90308900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |