STARTERPAKET PROFITEST PRIME | Gossen Metrawatt
Test device set f. electrical systems and machines, M516K
Order No.: 24K2393
EAN: 4012932136395
MPN:
STARTERPAKET PROFITEST PRIME
M516K
Series: PROFITEST PRIME
Unit Price (€ / pc.)
6,080.90 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Standard test instrument set, STARTERPAKET PROFITEST PRIME, Gossen Metrawatt
Standard test instrument set for testing the effectiveness of protective measures in electrical installations per DIN VDE 0100-600, machines and systems per VDE 0113-1, PV systems per VDE 0126-23 and electric charging stations per VDE 0122-1.
Technical specifications
Version | Prüfgeräte-Set | |
Batteries | 3 x Lithium | |
Measurement Standard | VDE 0100/600 | |
Degree of protection (IP) | IP40/IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |