METRAOHM 10 | Gossen Metrawatt
Low impedance meter, with graphic color display, CAT II 600 V, Gossen Metrawatt METRAOHM 10
Low-Resistance measuring instrument, METRAOHM 10, Gossen Metrawatt
The new METRAOHM 10 low-resistance measuring instrument has been developed for standards-compliant testing of protective conductors and equipotential bonding conductors in accordance with DIN 18014 and DIN VDE 0413-4. The test instrument facilitates high-precision resistance measurement by means of the four-wire measuring method. Options for balancing the Kelvin clips with the aid of a trimming resistor and an integrated test function represent a further special technical feature. In addition to its compact, rugged design, the new test instrument is also distinguished by a user-friendly color graphic display and fast menu navigation with the help of keys.
Features
- Four-wire measurement for maximum precision
- Kelvin clips for milliohm measurements
- Comprehensive set of accessories covering all low-resistance measurements
Applications
- RLO measurement in accordance with DIN 18014
- Protective conductor measurement in accordance with VDE 0113-1
| Filter | Property | Value |
|---|---|---|
| Product type | low impedance meter | |
| Version | with graphic color display | |
| Surge voltage category | CAT II 600 V | |
| Insulation resistance Min | 0.001 Ω | |
| Insulation resistance Max | 0.999 Ω | |
| Batteries | 6 x AA |
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |