DUSPOL ANALOG 1000 | Gossen Metrawatt

Gossen Metrawatt voltage tester, DUSPOL ANALOG 1000, M611D

Order No.: 21K5399
EAN: 4012932124026
MPN:
DUSPOL ANALOG 1000
M611D
Series: DUSPOL
DUSPOL ANALOG 1000 Gossen Metrawatt Voltage Testers
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 8 pcs.
Available in 7 Days: 93 pcs.
Leadtime: 4 Weeks **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.35 €

Voltage Tester, M611D, Gossen Metrawatt

Voltage Tester with Moving Coil Level Indicator

Suitable for electrical engineering, industry, maintenance, service (trouble shooting)

  • Voltage from 12 V - 1,000 V AC / DC (LED / plunger coil)
  • Display levels: 12, 24, 50, 120, 230, 400, 690, 1,000 V AC/ DC
  • Rotary field direction/phase check (LCD), polarity check (LED)
  • Direct display without push button operation (high resistance test)
  • Load connection via push button (low impedance test)
  • Deliberate tripping of the residual current circuit breaker
  • Vibrating alarm in test handle
  • Protection class IP 65 (dust-tight / jet water protected)
  • Robust housing design with rubberized grip surface
  • Overvoltage category CAT IV 600 V, CAT III 1000 V
  • Safety always and everywhere: No batteries necessary
  • Tested and approved according to DIN EN 61243-3, VDE 0682-401:2011-02

DUSPOL ® analog 1000

Display Moving coil / LED

Display levels 12 - 1000 V AC / DC

Rotary field test LCD (R symbol)

Single-pole outer conductor test LCD (R symbol)

Polarity check LED (+/-)

Load connection via pushbutton IS=600 mA (1000V), 30 mA FI release

Vibrating alarm Yes

Protection class IP 65

Part number M611D

Technical specifications
Version Spannungsprüfer
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Continuity test 0-100 kΩ
Rated category CAT III, CAT IV
Display LED
Degree of protection (IP) IP65
Logistics
Country of origin IE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes