DUSPOL DIGITAL 1000 | Gossen Metrawatt
Gossen Metrawatt voltage tester, DUSPOL DIGITAL 1000, M611F
Unit Price (€ / pc.)
139.23 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Digital TRMS Voltage Tester with Resistance/Frequency Range, M611F, Gossen Metrawatt
The DUSPOL digital 1000 voltage tester is rated for DC and AC voltage tests in a voltage range from 12 V to 1000 V.
With DC voltage, it is possible to perform polarity tests and with AC voltage, it is also possible to perform phase tests with these instruments
Suitable for electrical engineering, industry, maintenance and service (troubleshooting)
- Voltage from 1 - 1000 V AC TRMS / 1200 V DC (LCD)
- Display levels: 50, 120, 230, 400 V AC/DC (LED)
- Backlit double display for displaying frequency (small display) and voltage (large display) or resistance
- Optical continuity test up to 100 kΩ (yellow LED)
- Resistance measurement: 0.1 kΩ - 300 kΩ (LCD)
- Diode test: 0.3 - 2 V (LCD)
- Phase sequence test (green LED) / phase test (red LED)
- Polarity test (LCD)
- Frequency measurement: 1 - 1000 Hz
- Direct display without key acknowledgment (high impedance testing)
- Load switched via pushbutton (high impedance testing)
- Intentional tripping of the RCCB
- Vibration alarm in the tester handle
- Illumination of measuring points and display
- IP65 protection (dust-proof / protected against water jets)
- Rugged housing design with rubberized handle
- Overvoltage category: CAT IV 600 V, CAT III 1000 V
- Includes two 1.5 V AAA batteries (LR03) (voltage display as of 50 V even with dead batteries!)
- Tested and approved in accordance with DIN EN 61243-3, VDE 0682-401:2011-02
Technical specifications
Version | Spannungsprüfer | |
max. voltage measuring range (DC) | 1200 V | |
max. voltage measuring range (AC) | 1000 V | |
Continuity test | 0-100 kΩ | |
Rated category | CAT III, CAT IV | |
Display | LED | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |