METRALINE VT LED | Gossen Metrawatt

Gossen Metrawatt voltage tester, METRALINE VT LED, M611G

Order No.: 24K2421
EAN: 4012932135183
MPN:
METRALINE VT LED
M611G
Series: METRALINE
METRALINE VT LED Gossen Metrawatt Voltage Testers
Image may differ
Unit Price (€ / pc.)
79.73 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.73 €

Voltage tester, M611G, Gossen Metrawatt

The METRALINE VT LED 2-pole voltage tester is distinguished by its rugged design and ease of use. The LED display for various voltage ranges ensures easy reading, and the RCD tripping test with 30 mA can be carried out quickly and conveniently using just two pushbuttons. With its broad range of functions, this new instrument not only permits voltage testing, but rather continuity and polarity testing as well. Additional safety functions such as a vibratory warning in case of voltage and the integrated flashlight make electrical work safer and more effective - even under difficult working conditions.

Features

  • RCD tripping test for 30 mA via two pushbuttons
  • Convenient safety functions such as vibration and flashlight
  • Highly ergonomic thanks to the specially developed housing structure with rubber pads
  • One-hand operation thanks to connected test probes

Scope of delivery

  • 1 x METRALINE VT LED (M611G)
  • 2 x 4 mm test probe tip adapters (round contact pins) (in holder on test probe cap)
  • 2 x Screw-on safety caps for CAT IV 600 V / CAT III 1000 V / GS-38 (in holder on test probe cap)
  • 1 x Test probe cap (on cable)
  • 2 x Batteries (1.5 V, IEC AAA)
  • 1 x Operating instructions
Technical specifications
Version Spannungsprüfer
max. voltage measuring range (DC) 1500 V
max. voltage measuring range (AC) 1000 V
Continuity test 0-500 kΩ
Rated category CAT III, CAT IV
Display LED
Degree of protection (IP) IP64
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes