METRAVOLT 12 D+L | Gossen Metrawatt
Gossen Metrawatt voltage/continuity tester, METRAVOLT 12 D+L, M630G
Order No.: 21K5404
EAN: 4012932121957
MPN:
METRAVOLT 12 D+L
M630G
Unit Price (€ / pc.)
470.05 € *
Available in 7 Days: 78 pcs. - if ordered today
Voltage and continuity tester, M630G, Gossen Metrawatt
The voltage and continuity tester for particularly demanding technicians and engineers is excellent for dark rooms/corners.
Features
- Voltage test up to 1200 V AC and 1500 V DC
- Phase and rotating field direction indication
- Polarity and continuity test/resistance measurement
- Protection class IP 65
- Illuminated display + 5 LEDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage/continuity tester | |
| max. voltage measuring range (DC) | 1500 V | |
| max. voltage measuring range (AC) | 1200 V | |
| Continuity test | 1-1999 kΩ | |
| Rated category | CAT IV | |
| Display | LCD | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |