METRAVOLT VT 1500 | Gossen Metrawatt
Gossen Metrawatt voltage/continuity tester, METRAVOLT VT 1500
Unit Price (€ / pc.)
606.90 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 4 Weeks **
Voltage and Continuity Tester, METRAVOLT VT 1500, Gossen Metrawatt
The METRAVOLT VT 1500 is a 2-pole voltage tester with digital display combined with an integrated continuity, phase and phase sequence tester. It permits safe detection and measurement of AC and DC voltages within a range of 0 to 1000 V AC / 1500 V DC at frequencies of up to 2 kHz. Resistance within a range of 0 to 999 kΩ can also be measured with the integrated continuity tester. Voltage and resistance values appear in digital format at the LCD. LEDs and red display illumination also indicate dangerous contact voltage and phase sequence.
Features
- Phase and phase sequence indicator
- Continuity testing and resistance measurement
- RCD quick test up to 30 mA at 230 V
- Testing for interference voltage
Technical specifications
Version | Spannungs-/Durchgangsprüfer | |
max. voltage measuring range (DC) | 1500 V | |
max. voltage measuring range (AC) | 1200 V | |
Continuity test | 0-999 kΩ | |
Rated category | CAT IV | |
Display | LCD | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |