PAS161PMOW | GREATECS

Piezo switch, On-Off, mounting Ø 16 mm, unlit, IP69K, PAS161PMOW

Order No.: 12G3402
EAN: 4099889199857
MPN:
PAS161PMOW
Series: PAS
PAS161PMOW GREATECS Piezo Switches
Image may differ
Unit Price (€ / pc.)
26.3585 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
131.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
26.3585 €

Piezo switch, PAS161PMOW, GREATECS

Piezo switch, vandal-proof, Mounting dimension: 16 mm, momentary, NO, 1 mm flat actuator, 30 cm cable connection, aluminium natural anodized, unlit, Protection class: IP 69K, Switching capacity: 24 VAC/VDC, Switching current: 200 mA, Life cycle: 50.000.000.

Technical specifications
Filter Property Value
Latching switching function On-Off
Installation diameter 16 mm
illuminated No
Connection stranded wires
Actuator flat, 1 mm
Color of body natural
Degree of protection (IP) IP69K
Switching Voltage (DC) 24 V
Switching Voltage (AC) 24 V
switching current 200 mA
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes