PAS165PMOWC06 | GREATECS

Piezo switch, On-Off, mounting Ø 16 mm, illuminable, red, IP68, PAS165PMOWC06

Order No.: 12G3403
EAN: 4099889199864
MPN:
PAS165PMOWC06
Series: PAS
PAS165PMOWC06 GREATECS Piezo Switches
Image may differ
Unit Price (€ / pc.)
32.1895 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
32.1895 €

Piezo switch, PAS165PMOWC06, GREATECS

Piezo switch, vandal-proof, Mounting dimension: 16 mm, momentary, NO, 4.5 mm flat actuator, 30 cm cable connection, LED ring light 5V red, Protection class: IP 68, Switching capacity: 24 VAC/VDC, Switching current: 200 mA, Life cycle: 50.000.000.

Technical specifications
Connection Litzen
can be illuminated Yes
Lighting voltage 5 VDC
Actuator flach, 4,5 mm
Installation diameter 16 mm
Farbe der Beleuchtung rot
Latching switching function Ein-Aus
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 200 mA
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes