PAS193PMOW | GREATECS
Piezo switch, On-Off, mounting Ø 19 mm, unlit, IP69K, PAS193PMOW
Unit Price (€ / pc.)
23.6096 € *
Standard delivery time from the manufacturer is: 12 Weeks
Piezo switch, PAS193PMOW, GREATECS
Piezo switch, vandal-proof, Mounting dimension: 19 mm, momentary, NO, 3 mm flat actuator, aluminium natural anodized, non-illuminated, Protection class: IP 69K, Switching capacity: 24 VAC/VDC, Switching current: 200 mA, Life cycle: 50.000.000, material: aluminium/stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Installation diameter | 19 mm | |
| illuminated | No | |
| Actuator | flat, 3 mm | |
| Color of body | natural | |
| Degree of protection (IP) | IP69K | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 24 V | |
| switching current | 200 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |