PAS193PMOWC05T | GREATECS

Piezo switch, On-Off, mounting Ø 19 mm, illuminated, red, IP68, PAS193PMOWC05T

Order No.: 12G3406
EAN: 4099889199895
MPN:
PAS193PMOWC05T
Series: PAS
PAS193PMOWC05T GREATECS Piezo Switches
Image may differ
Unit Price (€ / pc.)
34.3315 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
171.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
34.3315 €

Piezo switch, PAS193PMOWC05T, GREATECS

Piezo switch, vandal-proof, Mounting dimension: 19 mm, sensing, NO, 3 mm flat actuator, 30 cm cable connection, LED narrow ring illumination 5V red, Protection class: IP 68, Switching capacity: 24 VAC/VDC, Switching current: 200 mA, Life cycle: 50.000.000, material: aluminium/stainless steel.

Technical specifications
Filter Property Value
Latching switching function On-Off
Installation diameter 19 mm
illuminated Yes
Farbe der Beleuchtung red
Connection stranded wires
Actuator flat, 3 mm
Color of body natural
Degree of protection (IP) IP68
Switching Voltage (DC) 24 V
Switching Voltage (AC) 24 V
switching current 200 mA
Lighting voltage 5 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes