PAS223PMOW | GREATECS

Piezo switch, On-Off, mounting Ø 22 mm, unlit, IP69K, PAS223PMOW

Order No.: 12G3408
EAN: 4099889199918
MPN:
PAS223PMOW
Series: PAS
PAS223PMOW GREATECS Piezo Switches
Image may differ
Unit Price (€ / pc.)
23.6096 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
23.6096 €

Piezo switch, PAS223PMOW, GREATECS

Piezo switch, vandal-proof, Mounting dimension: 22 mm, momentary, NO, 3 mm flat actuator, 30 cm cable connection, aluminium natural anodized, non-illuminated, Protection class: IP 69K, Switching capacity: 24 VAC/VDC, Switching current: 200 mA, Life cycle: 50.000.000.

Technical specifications
Connection Litzen
can be illuminated No
Actuator flach, 3 mm
Installation diameter 22 mm
Color of body natur
Latching switching function Ein-Aus
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 200 mA
Degree of protection (IP) IP69K
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes