PAS223PMOWFC05D | GREATECS
Piezo switch, On-Off, mounting Ø 22 mm, illuminable, red, IP68, PAS223PMOWFC05D
Unit Price (€ / pc.)
51.5984 € *
Available: 0 pcs.
Leadtime: On Request **
Piezo switch, PAS223PMOWFC05D, GREATECS
Piezo switch, vandal-proof, Mounting dimension: 22 mm, momentary, NO, 3 mm flat actuator, 30 cm cable connection, aluminium green anodized, LED point illumination 5V red, Protection class: IP 68, Switching capacity: 24 VAC/VDC, Switching current: 200 mA, Life cycle: 50.000.000.
Technical specifications
Connection | Litzen | |
can be illuminated | Yes | |
Lighting voltage | 5 VDC | |
Actuator | flach, 3 mm | |
Installation diameter | 22 mm | |
Farbe der Beleuchtung | rot | |
Color of body | natur | |
Latching switching function | Ein-Aus | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |