PAS223ZMOW | GREATECS
Piezo switch, On-Off, mounting Ø 22 mm, unlit, IP69K, PAS223ZMOW
Unit Price (€ / pc.)
23.6096 € *
Available: 0 pcs.
Leadtime: On Request **
Piezo switch, PAS223ZMOW, GREATECS
Piezo switch, vandal-proof, Mounting dimension: 22 mm, sensing, NO, 3 mm lowered actuator, 30 cm cable connection, aluminium natural anodised, unlit, Protection class: IP 69K, Switching capacity: 24 VAC/VDC, Switching current: 200 mA, Life cycle: 50.000.000.
Technical specifications
Connection | Litzen | |
can be illuminated | No | |
Actuator | abgesenkt, 3 mm | |
Installation diameter | 22 mm | |
Color of body | natur | |
Latching switching function | Ein-Aus | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |