N1DR08QGAN02DPO | GREATECS

Inductive sensor, PNP, flush mounting M8, not flush, 1 Form A (N/O), 30 V (DC), N1DR08QGAN02DPO

Order No.: 28G1100
EAN: 4099889447408
MPN:
N1DR08QGAN02DPO
Series: N1
N1DR08QGAN02DPO GREATECS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
31.3208 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
313.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
31.3208 €

Proximity switch, N1DR08QGAN02DPO, GREATECS

Inductive proximity switch, M8x1, Not flush, PNP, NO, switching distance 2mm, 10-30VDC, 2m cable connection, stainless steel, protection class: IP 67

Technical specifications
Connection Kabel, 2 m
Version PNP
Detecting distance 2 mm
Assembly Einbaumontage M8, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes