N1DR12QBN08DPOYE2 | GREATECS

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), N1DR12QBN08DPOYE2

Order No.: 28G1103
EAN: 4099889447439
MPN:
N1DR12QBN08DPOYE2
Series: N1
N1DR12QBN08DPOYE2 GREATECS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
35.7714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
357.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
35.7714 €

Proximity switch, N1DR12QBN08DPOYE2, GREATECS

Inductive proximity switch, M12x1, Non-flush, PNP, NO, switching distance 8mm, 10-30VDC, M12 device plug 4-pole, nickel copper alloy, protection class: IP 67

Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 8 mm
Assembly Einbaumontage M12, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes