N1DR30QBF15DPOY | GREATECS

Inductive sensor, built-in mounting M30, 1 Form A (N/O), 30 V (DC), Detection range 15 mm, N1DR30QBF15DPOY

Order No.: 28G1112
EAN: 4099889447521
MPN:
N1DR30QBF15DPOY
Series: N1
N1DR30QBF15DPOY GREATECS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
44.4465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
444.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
44.4465 €

Proximity switch, N1DR30QBF15DPOY, GREATECS

Inductive proximity switch, M30x1.5, flush, PNP, NO, switching distance 15mm, 10-30VDC, 2m cable connection, nickel copper alloy, protection class: IP 67

Technical specifications
Anschluss Kabelanschluss
Erfassungsabstand 15 mm
Montage Einbaumontage M30
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes