N1DR30QBF15DPOYE2 | GREATECS
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), N1DR30QBF15DPOYE2
Unit Price (€ / pc.)
44.4465 € *
Available: 0 pcs.
Leadtime: On Request **
Proximity switch, N1DR30QBF15DPOYE2, GREATECS
Inductive proximity switch, M30x1.5, flush, PNP, NO, switching distance 15mm, 10-30VDC, M12 device plug 4-pole, nickel copper alloy, protection class: IP 67
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 15 mm | |
Assembly | Einbaumontage M30, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |