PAV16NFS2G6N | GREATECS
Pushbutton, 1 pole, silver, illuminated (blue), 2 A/36 V, mounting Ø 16 mm, IP65, PAV16NFS2G6N
Unit Price (€ / pc.)
9.4010 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
376.04 € *
Price list
Quantity
Price per unit*
40 pcs.
9.4010 €
120 pcs.
8.8417 €
200 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switch, PAV16NFS2G6N, GREATECS
Pushbutton switch, vandal-proof, momentary, 1NO, flat actuator, solder termination, stainless steel, LED ring light 6V blue, Protection class: IP 65 / IK08, Mounting dimension: 16 mm, Switching capacity: 36 VDC, Switching current: 2 A, Actuating force: 4N, Actuating travel: 1.5 mm, Material: Stainless steel.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | blau | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/36 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |