PAV16NPHW0N | GREATECS
Pushbutton, 1 pole, silver, unlit , 2 A/36 V, mounting Ø 16 mm, IP65, PAV16NPHW0N
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
261.32 € *
Price list
Quantity
Price per unit*
40 pcs.
6.5331 €
120 pcs.
6.1523 €
200 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switch, PAV16NPHW0N, GREATECS
Pushbutton switch, vandal-proof, momentary, 1NO, angular high actuator, screw connection, stainless steel, unlit.
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 16 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/36 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |