PAV19ANPFW0N | GREATECS
Pushbutton, 1 pole, silver, unlit , 2 A/36 V, mounting Ø 19 mm, IP65, PAV19ANPFW0N
Unit Price (€ / pc.)
8.2705 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.6398 €
40 pcs.
7.0329 €
120 pcs.
6.6164 €
200 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button, PAV19ANPFW0N, GREATECS
Pressure switch, vandal-proof, momentary, 1NO, angular flat actuator, screw terminal, stainless steel, non-illuminated, protection class: IP 65 / KI09, mounting dimension: 19 mm, switching capacity: 36 VDC, switching current: 2 A, actuating force: 4 N, actuating travel: 1.8 mm, material: stainless steel
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 19 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/36 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |