PAV19BLFS1C6N | GREATECS

Pushbutton switch, 1 pole, silver, illuminated  (red), 5 A/250 V, mounting Ø 19 mm, IP65, PAV19BLFS1C6N

Order No.: 12G3028
EAN: 4099889190724
MPN:
PAV19BLFS1C6N
Series: PAV19B
PAV19BLFS1C6N GREATECS Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
20.5156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
820.62 € *
Price list
Quantity
Price per unit*
40 pcs.
20.5156 €
120 pcs.
19.3018 €
200 pcs.
18.0999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, PAV19BLFS1C6N, GREATECS

Pushbutton, vandal-proof, latching, 1NO1NC, flat actuator, solder connection, stainless steel, LED point illumination 6V red, Protection class: IP 65 / KI09, Mounting dimension: 19 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 4 N, Actuating travel: 2.5 mm, Material: Stainless steel.

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface versilbert
Pin number 1-polig
Latching switching function rastend
Breaking capacity 5 A/250 V
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes