PAV19BMFS2F6B | GREATECS
Pushbutton, 1 pole, silver, illuminated (green), 5 A/250 V, mounting Ø 19 mm, IP65, PAV19BMFS2F6B
Unit Price (€ / pc.)
21.5628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.56 € *
Price list
Quantity
Price per unit*
40 pcs.
21.5628 €
120 pcs.
20.2895 €
200 pcs.
19.0281 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, PAV19BMFS2F6B, GREATECS
Pushbutton, vandal-proof, momentary, 1NO1NC, flat actuator, solder termination, stainless steel, LED ring light 6V green, engraving "START", Protection class: IP 65 / KI09, Mounting dimension: 19 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 4 N, Actuating travel: 2.5 mm, Material: Stainless steel.
Technical specifications
Connection | solder connection | |
Design | round | |
Printed | Yes | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | silver | |
Farbe der Beleuchtung | green | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 5 A/250 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |