PAV19BMFW1C6N | GREATECS
Pushbutton, 1 pole, silver, illuminated (red), 5 A/250 V, mounting Ø 19 mm, IP65, PAV19BMFW1C6N
Unit Price (€ / pc.)
24.4783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
979.13 € *
Price list
Quantity
Price per unit*
40 pcs.
24.4783 €
120 pcs.
23.0384 €
200 pcs.
21.5985 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vandal-resistant illuminated pushbuttons type Greatecs PAV19B.
Robust, with screw connection and high protection against vandalism; Mounting diameter: 19 mm, Switching voltage: 250 VAC, Switching current: 5,0 A, Switching function: Closer, Contact material: Silver alloy, Housing and actuator: Stainless steel, Actuation route: 2,5 mm, Actuating power: 4,0 N, Protection type: IP 65, Vandal protection: IK 09, Operating temperature: -20 bis +55 °C. Table details: Type, colour.
With spot lighting.
Type: PAV19BMFW1C6N, red
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 5 A/250 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |