PAV19BMPFS2F6N | GREATECS

Pushbutton, 1 pole, silver, illuminated  (green), 5 A/250 V, mounting Ø 19 mm, IP65, PAV19BMPFS2F6N

Order No.: 12G3031
EAN: 4099889190762
MPN:
PAV19BMPFS2F6N
Series: PAV19B
PAV19BMPFS2F6N GREATECS Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
19.9444 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
797.78 € *
Price list
Quantity
Price per unit*
40 pcs.
19.9444 €
120 pcs.
18.7782 €
200 pcs.
17.6001 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, PAV19BMPFS2F6N, GREATECS

Pushbutton, vandal-proof, momentary, 1NO1NC, angular flat actuator, solder connection, stainless steel, LED ring light 6V green, Protection class: IP 65 / KI09, Mounting dimension: 19 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 4 N, Actuating travel: 2.5 mm, Material: Stainless steel.

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silber
Farbe der Beleuchtung grün
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 5 A/250 V
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes