PAV22SLPFS1B6N | GREATECS
Pushbutton switch, 1 pole, silver, illuminated (white), 5 A/250 V, mounting Ø 22 mm, IP65, PAV22SLPFS1B6N
Unit Price (€ / pc.)
21.5747 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton switch, PAV22SLPFS1B6N, GREATECS
Pushbutton switch, vandal-proof, latching, 1NO1NC, angular flat actuator, solder connection, stainless steel, LED point illumination 6V white, Protection class: IP 65 / IK10, Mounting dimension: 22 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 5.5 N, Actuating travel: 2.5 mm, Material: Stainless steel.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | weiß | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 5 A/250 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |