PAV22SLS0N0N | GREATECS

Pushbutton switch, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 22 mm, IP65, PAV22SLS0N0N

Order No.: 12G3301
EAN: 4099889192100
MPN:
PAV22SLS0N0N
Series: PAV22
PAV22SLS0N0N GREATECS Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
17.0884 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
341.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
17.0884 €

Pushbutton switch, PAV22SLS0N0N, GREATECS

Pushbutton switch, vandal-proof, latching, 1NO1NC, flat actuator, solder connection, stainless steel, non-illuminated, Protection class: IP 65 / IK10, Mounting dimension: 22 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 5.5 N, Actuating travel: 2.5 mm, Material: Stainless steel.

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated No
Installation diameter 22 mm
Actuator colour silber
contact surface versilbert
Pin number 1-polig
Latching switching function rastend
Breaking capacity 5 A/250 V
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes