PAV22SMPFS2F6B | GREATECS

Pushbutton, 1 pole, silver, illuminated  (green), 5 A/250 V, mounting Ø 22 mm, IP65, PAV22SMPFS2F6B

Order No.: 12G3310
EAN: 4099889192193
MPN:
PAV22SMPFS2F6B
Series: PAV22
PAV22SMPFS2F6B GREATECS Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
21.8365 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
436.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
21.8365 €

Pushbutton switch, PAV22SMPFS2F6B, GREATECS

Pushbutton switch, vandal-proof, momentary, 1NO1NC, angular flat actuator, solder termination, stainless steel, LED ring light 6V green, engraving "START", Protection class: IP 65 / IK10, Mounting dimension: 22 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 5.5 N, Actuating travel: 2.5 mm, Material: Stainless steel.

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 22 mm
Actuator colour silber
Farbe der Beleuchtung grün
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 5 A/250 V
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes