PAV25SLPFS1G6N | GREATECS

Pushbutton switch, 1 pole, silver, illuminated  (blue), 5 A/250 V, mounting Ø 25 mm, IP65, PAV25SLPFS1G6N

Order No.: 12G3128
EAN: 4099889191127
MPN:
PAV25SLPFS1G6N
Series: PAV25
GREATECS
PAV25SLPFS1G6N GREATECS Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
23.3121 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
23.3121 €

Pushbutton switch, PAV25SLPFS1G6N, GREATECS

Pushbutton switch, vandal-proof, latching, 1NO1NC, angular flat actuator, solder connection, stainless steel, LED point illumination 6V blue, Protection class: IP 65 / IK10, Mounting dimension: 25 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 5.5-7 N, Actuating travel: 2.8 mm, Material: Stainless steel.

Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Installation diameter 25 mm
Actuator colour silver
Farbe der Beleuchtung blue
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 5 A/250 V
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes