PAV25SMPFS2F6B | GREATECS
Pushbutton, 1 pole, silver, illuminated (green), 5 A/250 V, mounting Ø 25 mm, IP65, PAV25SMPFS2F6B
Unit Price (€ / pc.)
24.0499 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton switch, PAV25SMPFS2F6B, GREATECS
Pushbutton switch, vandal-proof, momentary, 1NO1NC, angular flat actuator, solder termination, stainless steel, LED ring light 6V green, engraving "START", Protection class: IP 65 / IK10, Mounting dimension: 25 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 5.5-7 N, Actuating travel: 2.8 mm, Material: Stainless steel.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | Yes | |
illuminated | Yes | |
Installation diameter | 25 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | grün | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 5 A/250 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |