PTS19ANLCF5N | GREATECS

Pushbutton switch, 1 pole, silver, illuminated  (red/green), 0.5 A/24 V, mounting Ø 19 mm, IP68, PTS19ANLCF5N

Order No.: 12G3502
EAN: 4099889192278
MPN:
PTS19ANLCF5N
Series: PTS
PTS19ANLCF5N GREATECS Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
37.3065 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
373.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
37.3065 €

Capacitive touch switch, PTS19ANLCF5N, GREATECS

Capacitive touch switch, vandal-proof, installation dimension: 19 mm, scanning, NO, 30cm cable connection, LED ring lighting 5V red-green, Protection class: IP 68, Switching capacity: 24 VDC, Switching current: 500 mA, Material: stainless steel.

Technical specifications
Connection Drahtanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silber
Farbe der Beleuchtung rot/grün
Pin number 1-polig
Latching switching function rastend
Breaking capacity 0,5 A/24 V
Protection class IP68
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes