PTS22DNMCF5N | GREATECS
Pushbutton, 1 pole, silver, illuminated (red/green), 0.5 A/24 V, mounting Ø 22 mm, IP68, PTS22DNMCF5N
Unit Price (€ / pc.)
32.9749 € *
Available: 0 pcs.
Leadtime: On Request **
Capacitive touch switch, PTS22DNMCF5N, GREATECS
Capacitive touch switch, vandal-proof, installation dimension: 22 mm, scanning, NO, 30cm cable connection, LED ring lighting 5V red-green, Protection class: IP 68, Switching capacity: 24 VDC, Switching current: 500 mA, Material: stainless steel.
Technical specifications
Connection | wire connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | silver | |
Farbe der Beleuchtung | red/green | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.5 A/24 V | |
Protection class | IP68 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |