RK8S1D8DAA | GREATECS
Rocker switch, black, 1 pole, On-Off, off switch (1 pole), 6 A/125 VAC, 3 A/250 VAC, unlit, printed, RK8S1D8DAA
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Rocker switch, RK8S1D8DAA, GREATECS
Features
- Single pole mini size rocker switch
- Non illuminated
- Temperature range: 0°C to +100°C
- Electrical life: 10,000 cycles
Technical specifications
Connection | Lötanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
min. Geräteausschnitt | 13,6 x 9,2 mm | |
Pin number | 1-polig | |
Latching switching function | Ausschalter (1-polig) | |
Breaking capacity | 6 A/125 VAC, 3 A/250 VAC | |
Shift position | Ein-Aus | |
Wall thickness | 1,5 mm |
Download
Logistics
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |