DX10L06G | GREATECS
DIP switche, 6 pole, straight, 25 mA/24 VDC, DX10L06G
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
DIP switch, DX10L06G, GREATECS
Coding slide switch, 6 positions, Piano Type, THT, gold plated THT connection, Color blue, side operation, switching rated 24 VDC, switching current 0.25 mA.
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |