DX9A03C | GREATECS
DIP switche, 3 pole, straight, 25 mA/24 VDC, DX9A03C
Unit Price (€ / pc.)
0.9401 € *
Available: 687 pcs.
Leadtime: On Request **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
56 pcs.
0.8211 €
280 pcs.
0.7021 €
1008 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding slide switch, DX9A03C, GREATECS
Coding slide switch, sealed, 3, top, 24 VDC, PCB connection
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 3-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Original Packaging | Stange mit 56 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |