DX9A04G | GREATECS

DIP switche, 4 pole, straight, 25 mA/24 VDC, DX9A04G

Order No.: 17G5584
EAN: 4099889203592
MPN:
DX9A04G
Series: DX9
DX9A04G GREATECS Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 173 pcs.
Leadtime: On Request **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
45 pcs.
0.9282 €
270 pcs.
0.7735 €
1035 pcs.
0.6783 €
2520 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP switch, DX9A04G, GREATECS

Coding slide switch, 4 positions, THT, gold plated THT connection, Color blue, operation from top, switching rated 24 VDC, switching current 0.25 mA.

Technical specifications
Connection Leiterplattenstift
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 4-polig
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin CN
Customs tariff number 85365019
Original Packaging Stange mit 45 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes