DX9A12C | GREATECS

DIP switche, 12 pole, straight, 25 mA/24 VDC, DX9A12C

Order No.: 17G5529
EAN: 4099889203486
MPN:
DX9A12C
Series: DX9
DX9A12C GREATECS Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 425 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
32 pcs.
1.4637 €
112 pcs.
1.3685 €
256 pcs.
1.2971 €
1008 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding slide switch, DX9A12C, GREATECS

Coding slide switch, sealed, 12, top, 24 VDC

Technical specifications
Connection Leiterplattenstift
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 12-polig
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin CN
Customs tariff number 85365019
Original Packaging Stange mit 16 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes