RD82THCRS116RTB | GREATECS
Encoding rotary switch, 16 pole, hexadecimal, straight, 150 mA/24 VDC, RD82THCRS116RTB
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Codier switch, RD82THCRS116RTB, GREATECS
Rotary coding switch, round, THR 3:2, screwdriver slot, 16 switching positions, hexadecimal coding, design: 10x10 mm, switching capacity: 24 V, switching current: 150 mA, actuating force: 700 gf, protection class: IP 67
Technical specifications
Connection | Leiterplattenstift | |
Version | Kodier-Drehschalter | |
Design | gerade | |
Actuation | oben | |
Coding | Hexadezimal | |
contact surface | vergoldet | |
Pin number | 16-polig | |
Breaking capacity | 150 mA/24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |