RD82TSCRS116RTB | GREATECS

Encoding rotary switch, 16 pole, hexadecimal, straight, 150 mA/24 VDC, RD82TSCRS116RTB

Order No.: 17G3805
EAN: 4099889202984
MPN:
RD82TSCRS116RTB
Series: RD82
GREATECS
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.6656 €

Codier switch, RD82TSCRS116RTB, GREATECS

Rotary coding switch, round, SMT 3:2, screwdriver slot, 16 switching positions, hexadecimal coding, design: 10x10 mm, switching capacity: 24 V, switching current: 150 mA, actuating force: 700 gf, protection class: IP 67

Technical specifications
Connection SMD
Version encoding rotary switch
Design straight
Actuation on top
Coding hexadecimal
contact surface gold-plated
Pin number 16 pole
Breaking capacity 150 mA/24 VDC
Logistics
Country of origin CN
Customs tariff number 85365019
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes