RSNTRA06GNTB | GREATECS
DIP switche, 6 pole, straight, 25 mA/24 VDC, RSNTRA06GNTB
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: On Request **
DIP switch, RSNTRA06GNTB, GREATECS
This switch is slide switch of one body type that each pole is parallel and it is constituted by one moving contact and two terminals. The terminal plating by gold gives excellent results when soldering.
Features
- Low contact resistance
- High reliability
- Self-clean on contact area
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Original Packaging | Stange mit 22 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |