RSNTRA10GNTB | GREATECS

DIP switche, 10 pole, straight, 25 mA/24 VDC, RSNTRA10GNTB

Order No.: 17G195
EAN: 4099889202182
MPN:
RSNTRA10GNTB
Series: RSNT
RSNTRA10GNTB GREATECS Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
468.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
437 pcs.
1.071 €

DIP switch, RSNTRA10GNTB, GREATECS

This switch is slide switch of one body type that each pole is parallel and it is constituted by one moving contact and two terminals. The terminal plating by gold gives excellent results when soldering.

Features

  • Low contact resistance
  • High reliability
  • Self-clean on contact area
Technical specifications
Connection Leiterplattenstift
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 10-polig
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin JP
Customs tariff number 85365019
Original Packaging Stange mit 19 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes