SB82A412 | GREATECS
Slide switch, straight, 500 mA/30 VDC, SB82A412
Order No.: 11G806
EAN: 4099889201680
MPN:
SB82A412
Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 13 Weeks
Slide switches, type GREATECS SB82A412.
For PCB mounting, CO action, single-pole, silver-plated contacts; Breaking power: 0.5 A/30 VDC. Contact resistance: max. 30 mohm. Dielectric strength: (1 min.): 500 VAC (50/60 Hz). Operating temperatures: –10 to +60 °C.
Type: SB82A412, slide switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | silver-plated | |
| Grid | 4 mm | |
| Breaking capacity | 500 mA/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |