SBDB42H12 | GREATECS
Slide switch, straight, 300 mA/30 VDC, SBDB42H12
Order No.: 11G840
EAN: 4099889201734
MPN:
SBDB42H12
Unit Price (€ / pc.)
0.6902 € *
Available: 2,896 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switches, type GREATECS SBDB42H12.
For PCB mounting, CO contacts, 4-pole; Breaking capacity: 0.3 A/30 VDC. Contact resistance: max. 30 mohm. Dielectric strength (1 min.): 500 VAC (50/60 Hz). Operating temperatures: –10 to +60 °C.
Type: SBDB42H12, slide switch
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | versilbert | |
Breaking capacity | 300 mA/30 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |