DF1HHATB | GREATECS

Detector pushbutton, On-Off, PCB connection, 0.05 A/5 VDC, DF1HHATB

Order No.: 13G1182
EAN: 4099889212884
MPN:
DF1HHATB
Series: DF1
DF1HHATB GREATECS Snap Action Switches
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
132.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
360 pcs.
0.3689 €

Detector switches, type GREATECS DF1.

Smooth actuator mechanism, single pole NO contact; for PCB connection Rated breaking capacity: 5.0 VDC, 5.0 mA. Useful life: 50000 switching cycles. Operating temperatures: –20 to +70 °C.

Type: DF1HHA, detector switch with long actuator

Technical specifications
Connection Leiterplattenanschluss
Design abgewinkelt
Latching switching function Ein-Aus
Breaking capacity 0,05 A/5 VDC
Switching point 9,95 mm ±0,2 mm
Logistics
Country of origin JP
Customs tariff number 85365019
Original Packaging Stange mit 72 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes