TP32N16009 | GREATECS

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 3.4 mm), 1.56 N, SMD, TP32N16009

Order No.: 13G4490
EAN: 4099889206371
MPN:
TP32N16009
Series: TP32
TP32N16009 GREATECS Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Available: 4,291 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2190 €
50 pcs.
0.1904 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMT tactile switches, type GREATECS TP32.

Single-pole NO; Switching voltage: 12 VDC. Switching current: 50 mA. Actuating travel: 0.25 mm. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm. Actuating force: approx. 1.57 N (160 gf, ±50 gf), Operating temperatures: –20 to +85 °C. Dimensions: M 3.4 mm (TP32D16009 3.3 mm), L 9.0 mm.

Technical attributes (type, dimension H): TP32N16009, 4.3 mm

Technical specifications
Connection SMD
illuminated No
actuating force 1,56 N
Width 6 mm
Actuator colour schwarz
Height 5.9 mm
Contact material versilbert
Length 12 mm
Latching switching function 1 Schließer
Breaking capacity 50 mA/12 VDC
actuator length 3.4 mm
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes